
HGDESM013A
Board Mount Hall Effect / Magnetic Sensors .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Switching Output | |
| Operating Point Min/Max | 0.3 mT to 2 mT | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | MAP | |
| Series | HGDE | |
| Packaging | Reel | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,657 € | 197,10 € | |
| 0,609 € | 548,10 € | |
| 0,575 € | 1.035,00 € |
Need more?