Reference Only
HGDESM031A
Board Mount Hall Effect / Magnetic Sensors Sngle Polarity/Outpt 3.0m TMAP.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Polarity | |
| Operating Supply Current | 3 uA | |
| Operating Supply Voltage | 2 V | |
| Mounting Style | SMD/SMT | |
| Package / Case | MAP-4 | |
| Series | HGDE | |
| Pin Count | 4 | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors | |
| Tradename | SENSORING |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,77 € | 263,10 € | |
| 7,39 € | 443,40 € | |
| 6,90 € | 828,00 € | |
| 6,59 € | 3.360,90 € | |
| 6,26 € | 6.385,20 € |
Need more?