
HGDESM032A
Obsolete
Board Mount Hall Effect / Magnetic Sensors 1.3x0.9x0.55mm 1.8V Sngle Polarity/Outpt
Datasheet
HGDESM032A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Magnetic | |
| Mounting Style | SMD/SMT | |
| Package / Case | MAP-4 | |
| Series | HGDE | |
| Packaging | Reel | |
| Pin Count | 4 | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors | |
| Tradename | SENSORING |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?