Reference Only
HGPRDT001A
Obsolete
Board Mount Hall Effect / Magnetic Sensors Magnetic Sensor
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Incremental Encoder | |
| Operating Supply Current | 3 mA | |
| Operating Supply Voltage | 12 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 115 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-23-5 | |
| Series | HGP | |
| Packaging | Reel | |
| Pin Count | 5 | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors | |
| Tradename | SENSORING |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?