Reference Only
HGPRDT007A
Encoders, Decoders, Multiplexers & Demultiplexers Magnetic Encoder, Low Current Consumption, Surface Mount, SOT23-Type, 2-Phase Alternating Output.
Datasheet
HGPRDT007A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Encoders, Decoders, Multiplexers & Demultiplexers | |
| Product | Encoders | |
| Logic Family | HGPRDT | |
| Number of Input Lines | 1 Input | |
| Number of Output Lines | 2 Output | |
| Package / Case | SOT-23-5 | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 30 V | |
| Mounting Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 140 C | |
| Packaging | Reel | |
| Product Type | Encoders, Decoders, Multiplexers & Demultiplexers | |
| Series | HGPRDT | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,92 € | 276,00 € | |
| 0,84 € | 504,00 € | |
| 0,84 € | 756,00 € | |
| 0,79 € | 1.896,00 € | |
| 0,77 € | 3.696,00 € |
Need more?