Reference Only

HHXK350GRA271MHA0G

Aluminum Organic Polymer Capacitors 35VDC 270uF 20% 3100mArms.

Manufacturer:

Mfr Part:
HHXK350GRA271MHA0G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Organic Polymer Capacitors
Capacitance270 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
ProductAluminum Hybrid Polymer Capacitors
Life1000 Hour
Tolerance20 %
ESR22 mOhms
Ripple Current3.1 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height10 mm
Diameter8 mm
SeriesHXK
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
0,415 €207,50 €
Need more?
Contact Us