Reference Only
HIH6120-021-001
End of Life
Board Mount Humidity Sensors I2C,+/-5%RH,SIP 4 no filt,non-condnsng
Datasheet
HIH6120-021-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Humidity Sensors | |
| RH Range | 0 % to 100 % | |
| RH Accuracy | +/- 4 % | |
| Mounting Style | Through Hole | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Resolution | 14 bit | |
| Full Temp Accuracy | +/- 1 C | |
| Operating Supply Current | 650 uA | |
| Supply Voltage - Min | 2.3 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | SIP-4 | |
| Packaging | Reel | |
| Pin Count | 4 | |
| Product Type | Board Mount Humidity Sensors | |
| Series | HIH6100 | |
| Subcategory | Sensors | |
| Tradename | HumidIcon |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 9025804089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?