Reference Only

HIH7121-021-001

End of Life
Board Mount Humidity Sensors SIP 4-Pin w/ Filter Resists Condensation

Manufacturer:

Mfr Part:
HIH7121-021-001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Humidity Sensors
RH Range0 % to 100 %
RH Accuracy+/- 3 %
Mounting StyleThrough Hole
Output TypeDigital
Interface TypeI2C
Resolution14 bit
Full Temp Accuracy+/- 1 C
Operating Supply Current650 uA
Supply Voltage - Min2.3 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Package / CaseSIP-4
PackagingReel
Description/FunctionHumidity and temperature sensor
Pin Count4
Product TypeBoard Mount Humidity Sensors
SeriesHIH7000
SubcategorySensors
TradenameHumidIcon

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9025198085
TARIC9025802000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?