Reference Only
HJ-19PFFR-QS7001
HDMI, Displayport & DVI Connectors HDMI, Plastic, 0.5A, 19 pins, Jack Connector, Rectangular, Lock With Latch, PCB 90 deg, Receptacle, IP67.
Datasheet
HJ-19PFFR-QS7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | HDMI, Displayport & DVI Connectors | |
| Product | HDMI | |
| Gender | Female | |
| Orientation | Straight | |
| Number of Positions | 19 Position | |
| Contact Plating | Gold | |
| Mounting Style | Panel Mount | |
| Product Type | HDMI, Displayport & DVI Connectors | |
| Shell Material | Copper Alloy | |
| Subcategory | Audio & Video Connectors | |
| Part # Aliases | LTWHJ-19PFFR-QS7001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,67 € | 116,70 € | |
| 10,80 € | 216,00 € | |
| 10,12 € | 506,00 € | |
| 9,46 € | 946,00 € | |
| 9,00 € | 1.800,00 € | |
| 8,66 € | 4.330,00 € | |
| 8,35 € | 8.350,00 € |
Need more?