HJ2-SFD Panasonic Industry

HJ2-SFD

Obsolete
Relay Sockets & Hardware HJ2 terminal socket 2-pole

Manufacturer:

Mfr Part:
HJ2-SFD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Associated Relay SeriesHJ
Termination StylePlug In
Number of Poles2
Mounting StyleDIN Rail
PackagingBulk
Product TypeRelay Sockets & Hardware
SeriesHJ
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?