Reference Only

HKP-H-R

Obsolete
Fuse Holder 1/4 X 1-1/4 PANEL MOUNT

Manufacturer:

Mfr Part:
HKP-H-R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesHKP
ProductFuse Holders
Fuse Size / Group1/4 in x 1-1/4 in
Mounting StylePanel Mount
Number of Poles1 Pole
Current Rating30 A
Voltage Rating250 V
Shaft TypeBayonet Knob Release
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?