Reference Only
HL-5000-G
Limit Switches L.S. RLLR LUR W/GND WIRE.
Datasheet
HL-5000-G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Actuator | Roller Lever | |
| Operating Force | 7.4 N | |
| Termination Style | Screw | |
| Mounting Style | Panel Mount | |
| IP Rating | IP65 | |
| Packaging | Bulk | |
| Actuator Style | Roller Lever | |
| Product Type | Limit Switches | |
| Series | HL-5000 | |
| Subcategory | Switches | |
| Type | Standard | |
| Part # Aliases | HL5000G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 186,55 € | 186,55 € | |
| 157,39 € | 1.573,90 € | |
| 153,34 € | 3.833,50 € | |
| 151,71 € | 7.585,50 € |
Need more?