Reference Only
HL-5300
Limit Switches L.S. COIL SPRING.
Datasheet
HL-5300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Actuator | Rod | |
| Current Rating | 5 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 1.47 N | |
| Termination Style | Connector | |
| Mounting Style | Panel Mount | |
| IP Rating | IP65 | |
| Actuator Style | Rod | |
| Product Type | Limit Switches | |
| Series | HL-5000 | |
| Subcategory | Switches | |
| Part # Aliases | HL5300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 128,03 € | 128,03 € | |
| 104,40 € | 1.044,00 € | |
| 104,39 € | 2.609,75 € |
Need more?