Reference Only
HL-C205CE
Obsolete
Sensor Hardware & Accessories Measuring range: 50+/-5mm / Resolution: 0.25 m / Small beam spot type / Class 3R / Export control compliant
Datasheet
HL-C205CE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Sensor Hardware & Accessories | |
| Product | Sensors | |
| For Use With | HL-C2 Series | |
| Product Type | Sensor Hardware | |
| Series | HL-C2 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?