Reference Only
HL-G225B-S-MK
New Product
Distance Sensor Modules - Enclosed .
Datasheet
HL-G225B-S-MK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Distance Sensor Modules - Enclosed | |
| Sensing Distance | 150 mm | |
| Resolution | 15 um | |
| Operating Supply Current | 500 mA | |
| Mounting Style | Cable Mount | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 45 C | |
| Height | 60 mm | |
| Length | 57 mm | |
| Maximum Frequency | 55 Hz | |
| Operating Supply Voltage | 24 VDC | |
| Product Type | Enclosed Distance Sensor Modules | |
| Sensing Method | Diffuse Reflective | |
| Subcategory | Distance Sensors | |
| Type | Laser Displacement Sensor | |
| Width | 27 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.320,13 € | 1.320,13 € |
Need more?