Reference Only

HL01R24S15Z

Obsolete
DC/DC Converters - SMD 1W REG 24V TO 15V

Manufacturer:

Mfr Part:
HL01R24S15Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationIsolated
Number of Outputs1 Output
Output Power1 W
Input Voltage - Min22.8 V
Input Voltage - Max25.2 V
Output Voltage-Channel 115 V
Output Current-Channel 167 mA
Isolation Voltage500 V
Length32.8 mm
Width13.46 mm
Height9.65 mm
SeriesHL01R
Input Voltage22.8 V to 25.2 V
Mounting StyleSMD/SMT
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?