HL02R12D12ZC Murata Power Solutions

HL02R12D12ZC

Obsolete
DC/DC Converters - SMD 2W REG 12V TO +/-12V

Manufacturer:

Mfr Part:
HL02R12D12ZC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationIsolated
Number of Outputs2 Output
Output Power2 W
Input Voltage, Nominal12 V
Input Voltage - Min11.4 V
Input Voltage - Max12.6 V
Output Voltage-Channel 112 V
Output Current-Channel 183 mA
Output Voltage-Channel 212 V
Output Current-Channel 283 mA
Isolation Voltage500 V
Length32.8 mm
Width13.46 mm
Height9.65 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesHL02R
Input Voltage11.4 V to 12.6 V
Mounting StyleSMD/SMT
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?