Reference Only
HL1920E-KIT-230V-EURO
Heat Guns & Nozzles Heat Gun Kit, 230 V, EU Plug.
Datasheet
HL1920E-KIT-230V-EURO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Guns & Nozzles | |
| Product | Heat Guns | |
| Maximum Temperature | + 1112 F (+ 600 C) | |
| Input Voltage | 230 V | |
| Power Rating | 2 kW | |
| For Use With | RayChem Products - Heat-Shrink Products and Solder Sleeve Devices | |
| Description/Function | Heat Gun is a Powerful, Electronically Controlled Hot Air Gun with Temperature Control and Cool Air Stage | |
| Product Type | Heat Guns & Nozzles | |
| Subcategory | Tools | |
| Part # Aliases | EG8164-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8419899590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 377,80 € | 2.266,80 € |
Need more?