Reference Only
HLD-111-130-001
New Product
Air Quality Sensors .
Datasheet
HLD-111-130-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Air Quality Sensors | |
| Type | Gas Sensor | |
| Sensor Type | Hydrogen (H) | |
| Measuring Range - Min | 0 PPM | |
| Measuring Range - Max | 40000 PPM | |
| Accuracy | 10 % | |
| Output Type | Analog Voltage | |
| Supply Voltage - Min | 8 VDC | |
| Supply Voltage - Max | 36 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Screw Mount | |
| Series | HLD | |
| Current Rating | 8 mA, 16 mA | |
| Operating Supply Voltage | 12 VDC, 24 VDC | |
| Packaging | Bulk | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 9027101000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 95,06 € | 2.851,80 € | |
| 92,71 € | 4.635,50 € |
Need more?