Reference Only
HLG-320H-C1750AB
LED Power Supplies 320W 90-305VAC.
Datasheet
HLG-320H-C1750AB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Series | HLG-320H-C | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8504409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 89,22 € | 89,22 € | |
| 85,78 € | 428,90 € | |
| 84,99 € | 679,92 € | |
| 82,12 € | 1.970,88 € | |
| 82,10 € | 4.597,60 € | |
| 82,09 € | 8.537,36 € |
Need more?