Reference Only
HLG-40H-12AB
LED Power Supplies 39.96W 12V 3.33A Adjustable, Dimmable.
Datasheet
HLG-40H-12AB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Current (CC) | |
| Output Current-Channel 1 | 3.33 A | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Power | 39.96 W | |
| Input Voltage | 90 VAC to 305 VAC, 127 VDC to 431 VDC | |
| Dimming | With Dimming | |
| Number of Outputs | 1 Output | |
| Length | 171 mm (6.732 in) | |
| Width | 61.5 mm (2.421 in) | |
| Height | 36.8 mm (1.449 in) | |
| Industry | Industrial | |
| Standard | PSE | |
| Series | HLG-40H | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies | |
| Tradename | HLG Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,67 € | 31,67 € | |
| 30,11 € | 150,55 € | |
| 29,10 € | 291,00 € | |
| 29,09 € | 581,80 € |
Need more?