Reference Only
HLG-480H-30B
LED Power Supplies 480W 30V 16A 3in1 Dim CV+CC.
Datasheet
HLG-480H-30B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | CV + CC | |
| Output Current-Channel 1 | 16 A | |
| Output Voltage-Channel 1 | 30 VDC | |
| Output Power | 480 W | |
| Input Voltage | 90 VAC to 305 VAC, 127 VDC to 431 VDC | |
| Dimming | With Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Chassis Mount | |
| Length | 235.2 mm (9.26 in) | |
| Width | 125 mm (4.921 in) | |
| Height | 43.8 mm (1.724 in) | |
| Industry | Industrial | |
| Series | HLG-480H | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 40 C | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | LED Power Supplies | |
| Product | LED Power Supplies | |
| Subcategory | Power Supplies | |
| Tradename | HLG Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 141,01 € | 141,01 € | |
| 139,80 € | 559,20 € |
Need more?