
HLG-480H-C1750
LED Power Supplies
Datasheet
HLG-480H-C1750 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Current (CC) | |
| Output Current-Channel 1 | 1.75 A | |
| Output Voltage-Channel 1 | 137 VDC to 274 VDC | |
| Output Power | 480 W | |
| Input Voltage | 90 VAC to 264 VAC, 127 VDC to 373 VDC | |
| Dimming | With Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Chassis Mount | |
| Length | 262.13 mm (10.32 in) | |
| Width | 124.97 mm (4.92 in) | |
| Height | 43.69 mm (1.72 in) | |
| Series | HLG-480H-C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504407001 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?