Reference Only

HLG-80H-C700A

LED Power Supplies 90.3W 64-129V 700mA LED PS CV + CC IP65.

Manufacturer:

Mfr Part:
HLG-80H-C700A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMEAN WELL
Product CategoryLED Power Supplies
Operation ModeConstant Current (CC)
Output Current-Channel 1700 mA
Output Voltage-Channel 164 VDC to 129 VDC
Output Power90.3 W
Input Voltage90 VAC to 305 VAC, 127 VDC to 431 VDC
DimmingWith Dimming
Number of Outputs1 Output
Mounting StyleChassis Mount
Length195.6 mm (7.701 in)
Width61.5 mm (2.421 in)
Height38.8 mm (1.528 in)
IndustryIndustrial
StandardPSE
SeriesHLG-80H-C
IP RatingIP65
Open Frame/EnclosedEnclosed
Product TypeLED Power Supplies
SubcategoryPower Supplies
TradenameHLG Series

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409520
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 16 / Multiples: 1)
Quantity Unit PriceExt. Price
33,14 €530,24 €
Need more?
Contact Us