Reference Only
HLM-15R10
Cable Ties HOOK & LOOP ROLL, 15' L(4.6M),.
Datasheet
HLM-15R10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Hook and Loop Ties | |
| Type | Continuous Roll | |
| Length | 15 ft | |
| Width | 0.315 in | |
| Color | White | |
| Material | Nylon, Polyethylene (PE) | |
| Product Type | Cable Ties | |
| Series | HLM | |
| Subcategory | Wire & Cable Management | |
| Tradename | Tak-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 6307909899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,57 € | 147,85 € | |
| 28,30 € | 283,00 € | |
| 26,92 € | 673,00 € | |
| 25,72 € | 1.286,00 € | |
| 25,35 € | 2.535,00 € | |
| 24,98 € | 6.245,00 € |
Need more?