Reference Only

HLQ-3-2/10-T

Fuse Holder FUSEHLDR W/GMQ-3.2.

Manufacturer:

Mfr Part:
HLQ-3-2/10-T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesHLQ
ProductFuse Holders
Mounting StylePanel Mount
Number of Poles1 Pole
Current Rating10 A
Voltage Rating300 V
Shaft TypeRejecting
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses
Part # AliasesHLQ-3-2-10-T

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
59,80 €598,00 €
Need more?
Contact Us