Reference Only
HLS-0504-T-10
IC & Component Sockets .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | IC & Component Sockets | |
| Product | DIP / SIP Sockets | |
| Number of Positions | 20 Position | |
| Number of Rows | 5 Row | |
| Type | Socket Strips | |
| Pitch | 2.54 mm | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Series | HLS | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Style | Straight Pin | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,03 € | 150,90 € | |
| 5,00 € | 250,00 € | |
| 4,47 € | 447,00 € | |
| 3,98 € | 1.990,00 € | |
| 3,88 € | 3.880,00 € | |
| 3,57 € | 8.925,00 € |
Need more?