Reference Only
HLS-1202-G-12
IC & Component Sockets .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | IC & Component Sockets | |
| Product | Socket Pins | |
| Number of Positions | 24 Position | |
| Number of Rows | 12 Row | |
| Type | Socket Strips | |
| Pitch | 2.54 mm | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Row Spacing | 2.54 mm | |
| Series | HLS | |
| Packaging | Bulk | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Style | Straight Pin | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 14 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,03 € | 168,42 € | |
| 11,50 € | 287,50 € | |
| 11,29 € | 564,50 € | |
| 9,84 € | 984,00 € | |
| 9,66 € | 2.415,00 € | |
| 9,32 € | 4.660,00 € | |
| 8,64 € | 8.640,00 € |
Need more?