Reference Only
HLS-1212-G-2
IC & Component Sockets .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | IC & Component Sockets | |
| Product | Socket Pins | |
| Number of Positions | 144 Position | |
| Number of Rows | 12 Row | |
| Type | Socket Strips | |
| Pitch | 2.54 mm | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Row Spacing | 2.54 mm | |
| Series | HLS | |
| Packaging | Bulk | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Style | Straight Pin | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,21 € | 168,84 € | |
| 41,41 € | 414,10 € | |
| 40,75 € | 1.018,75 € | |
| 39,76 € | 1.988,00 € | |
| 34,97 € | 3.497,00 € | |
| 33,52 € | 8.380,00 € |
Need more?