Reference Only

HLS-F

Fuse Holder BUSS FUSEHLDR.

Manufacturer:

Mfr Part:
HLS-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesHLS
ProductFuse Holders
Mounting StylePCB Mount
Number of Poles1 Pole
Current Rating15 A
Voltage Rating125 VAC, 60 VDC
Termination StyleThrough Hole, Vertical
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
32,89 €328,90 €
Need more?
Contact Us