Reference Only
HLT3I-X10
Cable Ties HOOK & LOOP TIE, LOOP STYLE, 1.
Datasheet
HLT3I-X10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Hook and Loop Ties | |
| Length | 12 in | |
| Width | 0.5 in | |
| Maximum Bundle Diameter | 3.19 in | |
| Tensile Strength | 18 kg | |
| Color | White | |
| Material | Nylon, Polyethylene (PE) | |
| Features | High Temperature | |
| Product Type | Cable Ties | |
| Series | HLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Tak-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 6307909899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,58 € | 258,00 € | |
| 2,52 € | 630,00 € | |
| 2,45 € | 1.225,00 € | |
| 2,40 € | 2.400,00 € | |
| 2,37 € | 5.925,00 € |
Need more?