Reference Only
HLT3I-X4
Cable Ties HOOK & LOOP TIE, LOOP STYLE, 1.
Datasheet
HLT3I-X4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Hook and Loop Ties | |
| Length | 12 in | |
| Width | 0.5 in | |
| Tensile Strength | 40 lbs | |
| Color | Yellow | |
| Material | Nylon, Polyethylene (PE) | |
| Features | High Temperature | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | HLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Tak-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 6307909899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,98 € | 149,00 € | |
| 2,42 € | 242,00 € | |
| 2,35 € | 587,50 € | |
| 2,33 € | 1.165,00 € | |
| 2,31 € | 2.310,00 € | |
| 2,29 € | 5.725,00 € |
Need more?