Reference Only
HM-S110APWR1-5AP1-TR40B
Obsolete
Hard Metric Connectors 4PWR POS/110SIGN POS PRES FIT RA THRU-HOL
Manufacturer:
Mfr Part: HM-S110APWR1-5AP1-TR40B
TTI Part: Not Assigned
Datasheet
HM-S110APWR1-5AP1-TR40B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Hard Metric Connectors | |
| Product | Sockets | |
| Number of Rows | 5 Row | |
| Number of Positions | 115 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Pitch | 2 mm | |
| Series | HM | |
| Type | Type A | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 05111162585 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?