Reference Only
HM11-61301LF
Power Inductors - Leaded 13uH 25% VERT MOUNT INDUCTORS.
Datasheet
HM11-61301LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Power Inductors - Leaded | |
| Type | Wirewound | |
| Termination Style | Radial | |
| Inductance | 13 uH | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Series | HM11 | |
| Packaging | Bulk | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.512 / Multiples: 1.512)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,568 € | 858,81 € | |
| 0,549 € | 1.660,17 € | |
| 0,471 € | 2.136,45 € |
Need more?