Reference Only
HM12-1B69-150
Reed Relays high volt reed relay B-NC 50W 3V 12VDC.
Datasheet
HM12-1B69-150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Reed Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form B (SPST-NC) | |
| Maximum Switching Current | 3 A | |
| Switching Voltage | 10 kVAC, 10 kVDC | |
| Maximum Switched Power | 50 W | |
| Coil Resistance | 150 Ohms | |
| Series | HM | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Part # Aliases | 8412569150 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410030 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 50,61 € | 607,32 € | |
| 47,78 € | 1.146,72 € | |
| 44,97 € | 2.698,20 € | |
| 43,03 € | 4.647,24 € |
Need more?