Reference Only
HM1236NL
Audio Transformers / Signal Transformers MDL SIN XFMR-CMC AEC-Q200.
Datasheet
HM1236NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | Signal Transformers | |
| Termination Style | SMD/SMT | |
| Inductance | 500 uH | |
| Isolation Voltage | 3.2 kV | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Number of Channels | Single | |
| Length | 8.64 mm | |
| Width | 8.38 mm | |
| Height | 4.06 mm | |
| Series | BMS | |
| Qualification | AEC-Q200 | |
| Packaging | Tube | |
| Maximum DC Resistance | 500 mOhms | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,49 € | 1.494,00 € | |
| 2,40 € | 6.048,00 € |
Need more?