Reference Only
HM1237NL
Audio Transformers / Signal Transformers MDL Dual XFMR-CMC AEC-Q200
Datasheet
HM1237NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | Signal Transformers | |
| Termination Style | SMD/SMT | |
| Inductance | 500 uH, 650 uH | |
| Isolation Voltage | 2.5 kV | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Number of Channels | Dual | |
| Length | 11.56 mm | |
| Width | 9.53 mm | |
| Height | 5.72 mm | |
| Series | BMS | |
| Qualification | AEC-Q200 | |
| Packaging | Tube | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?