
HM1520LF
Temperature Sensor Modules Relative Humidity Sensor Module
Datasheet
HM1520LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Temperature Sensor Modules | |
| Temperature Range | - 30 C to + 60 C | |
| Operating Supply Voltage | 5 V | |
| Operating Supply Current | 400 uA | |
| Product Type | Temperature Sensor Modules | |
| Series | HM1520LF | |
| Subcategory | Sensor Modules | |
| Part # Aliases | HPP805C031 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?