Reference Only
HM2100NL
Common Mode Chokes / Filters MDL DUAL XFMR-CMC AEC-Q200.
Datasheet
HM2100NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Series | BMS | |
| Termination Style | SMD/SMT | |
| Number of Lines | 2 Line | |
| Inductance | 150 uH | |
| Maximum DC Resistance | 850 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 14.7 mm | |
| Width | 11.65 mm | |
| Height | 3.45 mm | |
| Qualification | AEC-Q200 | |
| Packaging | Tube | |
| Product | Signal Transformers | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 420 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,91 € | 1.642,20 € | |
| 3,89 € | 3.948,35 € |
Need more?