Reference Only
HM24-1A69-06
Reed Relays high volt reed relay A-NO 50W 3V 24VDC.
Datasheet
HM24-1A69-06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Reed Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Power Rating | 50 W | |
| Switching Voltage | 10 kVAC, 10 kVDC | |
| Coil Resistance | 600 Ohms | |
| Series | HM | |
| Maximum Switching Current | 3 A | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Part # Aliases | 8424169006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410030 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,64 € | 1.143,36 € | |
| 44,83 € | 2.151,84 € | |
| 42,90 € | 5.148,00 € |
Need more?