Reference Only
HM24-1A83-26
Reed Relays REED RELAY 24V 50W 3A.
Datasheet
HM24-1A83-26 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Reed Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Power Rating | 50 W | |
| Switching Voltage | 7.5 kVAC, 7.5 kVDC | |
| Coil Resistance | 1 kOhms | |
| Series | HM | |
| Packaging | Bulk | |
| Maximum Switching Current | 3 A | |
| Product Type | Reed Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410030 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,65 € | 1.119,60 € | |
| 43,91 € | 2.107,68 € | |
| 41,17 € | 4.940,40 € | |
| 38,42 € | 10.142,88 € |
Need more?