Reference Only

HM25030-3QR

Fuse Holder 3P 250V 30A w/ screw FUSE HOLDER QC.

Manufacturer:

Mfr Part:
HM25030-3QR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesHM25030
ProductFuse Blocks
Fuse Size / GroupClass H
TypeModular
Mounting StyleDIN Rail
Number of Poles3 Pole
Current Rating30 A
Voltage Rating250 V
Termination StyleQuick Connect
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
PackagingBulk
IP RatingIP20
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
92,19 €368,76 €
Need more?
Contact Us