Reference Only
HM2E30PH5000LF
Hard Metric Connectors MPACS 5R RA REC L
Datasheet
HM2E30PH5000LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Hard Metric Connectors | |
| Product | Receptacles | |
| Number of Positions | 3 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Snap Fit | |
| Mounting Angle | Right Angle | |
| Series | Millipacs | |
| Type | Hybrid Type L | |
| Packaging | Tray | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 40 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 10 GOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Millipacs | |
| Voltage Rating | 750 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6(c) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?