Reference Only
HM31-10050LF
Current Transformers - Board Mount 5mH
Datasheet
HM31-10050LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | Through Hole | |
| Current Rating | 5 A | |
| Secondary Resistance | 700 mOhms | |
| Termination Style | Radial | |
| Length | 23 mm | |
| Width | 15 mm | |
| Height | 20 mm | |
| Packaging | Bulk | |
| Product Type | Current Transformers | |
| Series | HM31 | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?