Reference Only
HM33-10125LFTR
Current Transformers - Board Mount TRANSFORMER 1:125 @ 10KHZ
Datasheet
HM33-10125LFTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Length | 8.13 mm | |
| Width | 7.2 mm | |
| Height | 5.33 mm | |
| Packaging | Reel | |
| Product Type | Current Transformers | |
| Series | HM33 | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?