Reference Only
HM51-220KLF
Power Inductors - Leaded 22uH 10% AX LEAD MINI PWR IND.
Datasheet
HM51-220KLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Power Inductors - Leaded | |
| Type | Wirewound | |
| Termination Style | Axial | |
| Inductance | 22 uH | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Series | HM51 | |
| Packaging | Bulk | |
| Application | Power | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.600 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,731 € | 1.169,60 € | |
| 0,73 € | 1.752,00 € |
Need more?