Reference Only
HM66-20180LFTR13
Power Inductors - SMD 18uH 20% SHLD SURF MT PWR IND.
Datasheet
HM66-20180LFTR13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Shielding | Shielded | |
| Inductance | 18 uH | |
| Maximum DC Resistance | 2.22 Ohms | |
| Termination | Standard | |
| Length | 4.7 mm | |
| Width | 4.7 mm | |
| Height | 2.1 mm | |
| Series | HM66 | |
| Packaging | Reel | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,552 € | 1.656,00 € | |
| 0,534 € | 3.204,00 € |
Need more?