Reference Only
HM67-3216-102LFTR7
Common Mode Chokes / Filters 1000uH SM COMMON MODE CHOKE.
Datasheet
HM67-3216-102LFTR7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Common Mode Chokes / Filters | |
| Series | HM67-3216 | |
| Number of Lines | 1 Line | |
| Inductance | 1 mH | |
| Packaging | Reel | |
| Product | Common Mode Chokes | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 2.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,381 € | 762,00 € | |
| 0,368 € | 1.472,00 € |
Need more?