Reference Only
HMC-EF183
Memory Cards Flash Memory Card 128MB.
Datasheet
HMC-EF183 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Memory Cards | |
| Product | Compact Flash Cards | |
| Memory Size | 128 MB | |
| Dimensions | 42.8 mm x 36.4 mm x 3.3 mm | |
| Product Type | Memory Cards | |
| Subcategory | Memory & Data Storage | |
| Part # Aliases | HMCEF183 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8523510000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 331,07 € | 331,07 € | |
| 301,52 € | 3.015,20 € | |
| 300,40 € | 7.510,00 € |
Need more?