Reference Only
HMC-EF583
Memory Cards 512MB Flash Mem Cd Rohs Compl.
Datasheet
HMC-EF583 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Memory Cards | |
| Product | Compact Flash Cards | |
| Memory Size | 512 MB | |
| Dimensions | 42.8 mm x 36.4 mm x 3.3 mm | |
| Product Type | Memory Cards | |
| Subcategory | Memory & Data Storage | |
| Part # Aliases | HMCEF583 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8523510000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative